Christmas Opening Hours and Delivery Dates here

Sealey VEN300 Portable Ventilator Ø300mm with 5m Ducting

Order Code:

89-4328

Brand: Sealey MPN: VEN300 EAN-13: 5054630030444
Qty Was Unit Price (Ex VAT)
1+ £160.00 £157.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Ideal for use where high volume air delivery is required. Especially suitable for ventilating confined, hot or fume laden work sites, typically as found in boats, cable/pipe ducts, roof spaces etc. Lightweight and robust construction gives the portability and durability necessary in the workplace. Fitted with carry handle, 2m cable and 3-pin plug. Supplied with 5m ducting, optional 10m length available.

Model NoVEN300
Airflow:63m³/min (2225cfm)
Fan Diameter:300mm
Fan Speed:2800rpm
Nett Weight:9.6kg
Power:350W
Replacement Parts:VEN300AK1/VEN300AK2
Static Pressure:3.8mbar
Supply:230V
Weight (without ducting):9.6kg

Type Ventilator
Power 350W
Voltage 230V

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, June 8, 2017 | Question by: Rapid Customer | Product code: 89-4328
Q. Do you sell additional vent hose for the Sealey VEN300 Portable Ventilator Ø300mm
A. Hi Nicholas, thank you for your question. Either 89-4329 (5m) or 89-4382 (10m) would be suitable.

Reviews

Be the first to submit a review

Trustpilot