Christmas Opening Hours and Delivery Dates here

Sealey VEN200AK2 Flexible Ducting Ø200mm 10mtr Extension

Order Code:

89-4381

Brand: Sealey MPN: VEN200AK2 EAN-13: 5024209787925
Qty Was Unit Price (Ex VAT)
1+ £96.80 £83.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Suitable for use with Model No. VEN200 Portable Ventilator.

Model NoVEN200AK2
Application(s):VEN200
Diameter:Ø200mm
Length:10m
Nett Weight:5.45kg

Type Ducting

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot