Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


HQ Power Velleman VDL20UV 20W UV Black Light and Holder

Order Code:  

35-6065

  Copy to clipboard
Brand: HQ Power  Copy to clipboard MPN: VDL20UV  Copy to clipboard EAN-13: 5410329240462
 Report an error

Discontinued

A blacklight tube in a good quality strong black metal construction housing, ideal for professional or DJ use.


  • 230V AC, 50HzLight covers a wide area
  • 20W, 60(L)cm blacklight UV tube included
  • On/Off switch
  • Dimensions 670(L) x 110(W) x 60(D)mm
  • Weight 1.6kg
  • Supplied with mounting brackets, starter and mains lead
  • CE approved
Type Backlight and holder
Size 670 x 230 x 60mm
Colour Black
Power Rating 20W
Voltage Rating 230V AC
Weight 1.6kg

Reviews


Reviewed by: Ryan Bourgaize - 19 November 2009
This light has such a high UV output it is amazing. It will fill a medium size room with strong UV light, and is very robust (Ive dropped mine more than I should have). I have bought 2 so far for mobile DJ work, but I am going to buy another 4, they are just so cheap and work so well, I need more :)