Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Van Damme Tour Grade Classic XKE Microphone Cable

<P>Van Damme tour grade classic XKE microphone cable combines flexibility, durability, noiseless operation and excellent handling characteristics. Now upgraded with more advanced PVC jacketing materials. </P><P>Van Damme microphone cables can be found in film and recording studios, high street music shops, professional touring applications and the education sector.</P>
  • For mic and line level analogue balanced audio
  • Ideal for on stage use
  • Improved outer jacket ensures cable remains flexible in sub zero temperatures
  • Tightly packed cotton fillers ensure no static build up and even capacitance
  • Close lapped copper screen for the best compromise between effective shielding and flexibility
  • Plain ultra pure oxygen free copper conductors
  • Unsurpassed sound quality
Conductor material Bare silver plated ultra pure oxygen free copper wire
Stranding 7 x 0.10mm
Material Bare ultra pure oxygen free copper wire
Stranding 21 x 0.10mm
Insulation material XLPE Cross linked polyethylene
Diameter 1.60mm ±0.10
Colour coding Red, blue
Cabling type Twisted pair with cotton yarn fillers and paper wrap
Lay length 25mm
Screen type 80 x 0.10mm close lap spiral bare oxygen free copper wire
Jacket material Flexible PVC/Neoprene composite
Average thickness 1.40mm
Overall diameter 6.35mm ±0.15
Tensile strength >8N/mm²
Elongation >250%
Heat shock test 120°C x 1 hour; no cracks
Test voltage 1000V DCc x 1 minute OK
Electrical characteristics
Resistance conductor<85Ω
Screen<85Ω
Insulation<5000MΩ
DescriptionMftrs. Part no.Order code
Tour grade classic XKE luminous bright orange 300m268-042-03002-3437
Tour grade classic XKE traffic white 100m268-040-09002-3446
Tour grade classic XKE claret violet 100m268-046-07002-3449
*Question functionality currently disabled