Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Van Damme Pro Grade Classic XKE 1 Pair Installation Cable

<P>Van Damme pro grade classic XKE 1 pair install cable is a foil screened twisted pair for installation and rack wiring. Tough, flexible and very easy to prepare as the foil screen is bonded to the outer jacket, this cable type is also useful for bodge leads, adaptor cables and multipin breakouts where individual tails need to be colour identified or are to be permanently installed.</P>
  • For mic and line level analogue balanced audio
  • Internal rack and patch panel wiring looms
  • Installations not requiring LSZH jacket materials
  • Adaptor leads and multipin breakouts
  • Foil screen bonded to the outer jacket for a one strip operation when preparing
  • 24AWG tinned drain wire in close contact to the aluminium/polyester FEF screen
  • Combination of silver plated and plain ultra pure oxygen free copper conductors for unsurpassed sound quality
Conductor Material Bare silver plated ultra pure oxygen free copper wire
Stranding 1 x 0.20mm
Material Bare ultra pure oxygen free copper wire
Stranding 6 x 0.20mm
Insulation Material XLPE Cross linked polyethylene
Diameter 1.60mm ±0.10
Colour coding Blue, white
Cabling Type Twisted pair
Lay length25mm
Screen Type Aluminium/polyester foil
Coverage 150%
Jacket Material Flexible PVC/Neoprene composite
Average thickness 0.40mm
Overall diameter 3.50mm ±0.10
Tensile strength >8N/mm°
Elongation >250%
Heat shock test 120°C x 1 hour - no cracks
Test voltage 1000 V DC x 1 minute OK
Electrical characteristics
Resistance Conductor<85Ω
Screen<85Ω
Insulation>5000MΩ
DescriptionMftrs. Part No.Order code
Pro Grade Classic XKE 1 Pair jet black 100m268-001-00002-3555
Pro Grade Classic XKE 1 Pair mint green 100m268-014-05002-3558
Pro Grade Classic XKE 1 Pair nut brown 100m268-070-01002-3563
*Question functionality currently disabled