Yale Locks Value Safe - Large

MPN
YSV/390/DB1
Brand
Yale Locks
EAN-13
5010609182224
Order Code
97-6200
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £96.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Yale value safe range uses digital keypad code entry with key back-up. These safes offer 10,000 possible combinations using a 3-8 digit programmable code, plus a time lock feature which operates after 3 incorrect entries (20 secs) and 6 incorrect entries (6 minutes).

16mm locking bolts are retracted by the handle once the correct code has been entered or back-up key is used.

LED light indicators - green to open, red for error and Low battery warning. Each safe is supplied with fixings, batteries and 2 keys. This safe also comes with pre drilled holes making it floor fixable.

The Yale Large Value Safe has the following specification:

External Size: 390 x 350 x 360mm.
Internal Size: 380 x 340 x 350mm (Fits Standing Binders).
Weight: 14kg.


Type Safe

Reviews

Be the first to submit a review

Trustpilot