PULS UZB12.051 Replacement Battery for UBC10.241

MPN
UZB12.051
Brand
PULS
UPC-12
875404001188
Order Code
64-5446
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £77.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 08/07/2026

This replacement battery from PULS is for the UBC10.241 power supply.


  • Dimensions: 90 x 106 x 70mm (W x H x D)
  • Weight: 2000g
  • Manufacturer's part UZB12.051
Type VRLA
Capacity 5Ah
Nominal Voltage 12V
Terminal Type F2 Faston Tab 6.35mm
Dimensions 90 x 106 x 70mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby

Reviews

Be the first to submit a review

Trustpilot