Christmas Opening Hours and Delivery Dates here

StarTech.com UUSBOTGW 5in White Micro USB To USB OTG Host Adapter M/F

Order Code:

19-9154

Brand: StarTech.com MPN: UUSBOTGW EAN-13: 0065030857192

Discontinued


The UUSBOTGW White Micro USB On-The-Go (OTG) Adaptor Cable from StarTech.com enables you to convert the Micro USB port on your smartphone or tablet into a USB host port that you can connect a USB peripheral device such as a thumb drive, mouse or keyboard.

The adaptor cable features one Micro USB (B-type) male connector and one full-size USB (A-type) port, and is compatible with OTG-capable devices.

To ensure dependable, long-lasting connections, the 5-inch Micro USB OTG adaptor is durably constructed and backed by lifetime warranty.


  • Cable jacket type: PVC
  • Cable length: 127mm
  • Colour: White
  • Connector A: USB Micro-B (5 pin) male
  • Connector B: USB A (4 pin) female
  • Connector plating: Nickel
  • Connector style: Straight
  • Product dimensions: 127 x 17 x 9mm
  • Manufacturer's part no. UUSBOTGW
Type Micro USB to USB OTG adaptor
Colour White
Length 0.127m

Trustpilot