Christmas Opening Hours and Delivery Dates here

StarTech.com UUSBOTG 5in Micro USB To USB OTG Host Adapter M/F

Order Code:

19-9147

Brand: StarTech.com MPN: UUSBOTG EAN-13: 0065030848381
Qty Unit Price (Ex VAT)
1+ £4.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
98 in stock, despatched same dayFurther 30 despatched in 2 working days

The UUSBOTG Micro USB On-The-Go (OTG) adaptor cable from StarTech.com features a Micro USB male (B-type) connector and a USB female (A-type) connector, delivering a simple way to convert your Micro USB OTG capable tablet computer or Smartphone into a USB On-the-go host, and enables you to connect a USB peripheral device such as a thumb drive, USB mouse or keyboard.

This USB to Micro USB Host OTG cable is designed and constructed for maximum durability to ensure dependable, long-lasting connections, and is backed by StarTech.com's lifetime warranty.


  • Cable jacket type: PVC
  • Cable length: 127mm
  • Colour: Black
  • Connector A: USB Micro-B (5 pin) male
  • Connector B: USB A (4 pin) female
  • Connector plating: Nickel
  • Product dimensions: 127 x 15 x 8mm
  • Manufacturer's part no. UUSBOTG

Note: This adaptor will only work with devices that support USB OTG.

Type Micro USB to USB OTG adaptor
Colour Black
Length 0.127m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot