Shesto UT8061/EUK Ultrasonic Cleaning Tank - 6.0 Litre With Heater

Order Code:

87-3266

Brand: Shesto MPN: UT8061/EUK EAN-13: 1007162200209
Qty Unit Price (Ex VAT)
1+ £457.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/05/2026

This ultrasonic cleaner has a 6 litre capacity tank and uses ultrasonic vibrations coupled with heat to remove dirt, grease and corrosion. It is ideal for thorough cleaning of electronic and mechanical parts.


  • 6 litre tank capacity
  • Tank, lid and housing made from stainless steel
  • Comprehensive instruction manual
  • Features:
  • De-gas mode rapidly removes air from the fluid after changing so it can provide maximum cleaning efectiveness from the start of the cleaning cycle
  • Delicate mode runs the tank at half power which provides a less aggressive cleaning action for fragile or delicate items
  • Full-power mode for a powerful deep clean that will clean heavily contaminated items
  • Temperature and Timing mode allows the user to set both the fluid temperature and the duration of the cleaning cycle. These parameters will change depending on the cleaning agent and item being cleaned
Type Cleaning tank
Capacity 6L
Heater Rating 300W
Dimensions 370 x 180 x 315mm
External Features Timer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot