Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Shesto UT8031/EUK Ultrasonic Cleaning Tank - 3.0 Litre With Heater

Order Code:  

87-3264

  Copy to clipboard
Brand: Shesto  Copy to clipboard MPN: UT8031/EUK Copy to clipboard EAN-13: 0204171300307
  • Quickly find another product in this range by Capacity:

    3000ml 6000ml
 Report an error
Qty Unit Price (Ex VAT)
1+ £300.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 28/05/2024

This 3 litre capacity ultrasonic cleaning tank uses ultrasonic vibrations coupled with heat to remove dirt, grease and corrosion. It is ideal for thorough cleaning of electronic and mechanical parts.


  • 3 litre tank capacity
  • Tank, lid and housing made from stainless steel
  • Comprehensive instruction manual
  • Features:
  • De-gas mode rapidly removes air from the fluid after changing so it can provide maximum cleaning efectiveness from the start of the cleaning cycle
  • Delicate mode runs the tank at half power which provides a less aggressive cleaning action for fragile or delicate items
  • Full-power mode for a powerful deep clean that will clean heavily contaminated items
  • Temperature and Timing mode allows the user to set both the fluid temperature and the duration of the cleaning cycle. These parameters will change depending on the cleaning agent and item being cleaned
Type Cleaning tank
Capacity 3000ml
External Features Timer

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review