StarTech.com USBPS2PC USB To PS/2 Adapter - Keyboard and Mouse

MPN
USBPS2PC
Brand
StarTech.com
EAN-13
0065030799614
Order Code
19-9595
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £11.62 £10.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 35 in stock

This PS/2 USB Adaptor from StarTech.com converts a single USB port into two universal PS/2 ports, enabling you to connect any PS/2 peripheral (e.g. mouse, keyboard) to a computer through USB.

Supporting plug and play installation, this adaptor offers a cost-effective way to bridge legacy PS/2 peripherals with a more modern, USB-capable computer.

It is backed by a 2-year warranty and free lifetime technical support


  • Connector type(s): PS/2 (6 pin, Mini-DIN) female, USB A (4 pin) male
  • USB-powered
  • System and cable requirements: 1 x free USB port
  • Product dimensions: 435 x 20 x 13mm
  • Manufacturer's part no. USBPS2PC
Cable Length 0.435m
Type USB Adapter Cable
Compliance certificates RoHS
Connector(s) 1 - USB A, 2 - DIN 6
Harmonized System (HS) code 84733020
Package depth 175mm
Package height 30mm
Package weight 86g
Package width 142mm
Product colour Black
Weight 46g

Reviews

Be the first to submit a review

Trustpilot