StarTech.com USBLT3MW 3m Long White Apple® Lightning Connector - USB Cable

Order Code:

19-9077

Brand: StarTech.com MPN: USBLT3MW EAN-13: 0065030851763
Qty Unit Price (Ex VAT)
1+ £26.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 2 working days

The StarTech.com USBLT3MW Lightning to USB Cable for iPhone, iPod and iPad enables long-range syncing and charging of Lightning-enabled mobile digital devices - making it ideal for people on the move who need to access their device while it's charging. The cable features heavy gauge (20AWG) wire for overcoming distance restrictions and allowing for full charging power at a distance of up to 3 metres with no loss of charge time.

The reversible 8-pin Lightning connector can be plugged into your iOS-enabled device with either side facing up, meaning there is no wrong way of inserting the cable into the device.

This durable cable is Apple MFi certified and backed by a 2-year warranty to ensure dependable performance.


  • Cable jacket type: PVC
  • Cable length: 3m
  • Colour: White
  • Connector A: USB A (4 pin) male
  • Connector B: Apple Lightning connector (8-pin) male
  • Connector plating: Nickel
  • Connector style: Straight
  • Product dimensions: 3m
  • Manufacturer's part no. USBLT3MW

Note: If your computer USB port does not deliver sufficient power and you see a "Not Charging" message on your iPad or other Apple device, you can use this Lightning to USB Cable with the USB 2.0 Fast Charging Adaptor USB2CHADP in order to fast charge your devices.

Cable Length 3m
Connector 1 USB 2.0 A male
Connector 2 USB Lightning
Colour White
Type Lightning to USB cable
Certification CE, REACH
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel
Harmonized System (HS) code 85177900
Jacket material Polyvinyl chloride (PVC)
Master (outer) case height 326 mm
Master (outer) case length 358 mm
Master (outer) case width 345 mm
Maximum data transfer rate 480 Mbit/s
Package depth 204 mm
Package height 21 mm
Package weight 148 g
Package width 152 mm
Plug and Play Yes
Product colour White
Products per master (outer) case 60 pc(s)
Quantity per pack 1 pc(s)
USB version USB 2.0
Weight 102 g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot