StarTech.com USBLT2PCARW Apple Lightning 2 Port Car Charger Cable

Order Code:

19-9065

Brand: StarTech.com MPN: USBLT2PCARW EAN-13: 0065030858083
Qty Unit Price (Ex VAT)
1+ £31.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack order, lead time 7 days

Do you ever need to charge your tablet and phone at the same time while you are in the car, so that they're both ready to use by the time you reach your destination?

This dual-port car charger from StarTech.com lets you charge two mobile devices simultaneously while you're on the road.

You can charge any Lightning™ mobile device, including your iPad® or iPhone®, using this convenient 2-in-1 adaptor. And as the cable is attached directly to the charger you won't lose it in the vehicle.

You can also charge Micro USB or Mini USB-enabled mobile devices with this adaptor, such as a smartphone, tablet, or GPS using a Mini/Micro USB cable. Each charge port provides 2.1A of power to assure that you have enough to charge everything from a phone to a tablet.

The durable USBLT2PCARB white dual-port car charger is backed by StarTech.com's 2-year warranty to ensure dependable performance.


  • Cable jacket type: PVC
  • Colour: White
  • Connector A: Automobile cigarette lighter (12V AUX)
  • Connector B: Apple Lightning connector (8-pin) male, USB A (4 pin) female
  • Connector plating: Nickel
  • Product dimensions: 340 x 35 x 25mm
  • Manufacturer's part no. USBLT2PCARW
Cable Length 0.34m
Connector 1 USB 2.0 A male
Connector 2 USB Lightning
Colour White
Type Car charger cable
Cable jacket material Polyvinyl chloride (PVC)
Cable shielding Aluminum mylar foil
Cables included Lightning
Certification CE, FCC, REACH
Charger compatibility Smartphone, Tablet
Charger type Auto
Compliance certificates RoHS
Connector contacts plating Nickel
Connector(s) Lightning
Depth 340 mm
Harmonized System (HS) code 85044095
Height 25 mm
Input Current 2.2 - 1.2 A
Input Voltage 12 - 24 V
Maximum output voltage 5 V
Maximum Power 21 W
Operating principle Contact
Package depth 125 mm
Package height 40 mm
Package weight 64 g
Package width 81 mm
Port 1 output current 2.1 A
Port 2 output current 2.1 A
Power source type Cigar lighter
Product colour White
Quantity per pack 1 pc(s)
USB 2.0 ports quantity 1
Weight 52 g
Width 35 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot