The StarTech.com USBLT2MW 2m White Lightning to USB Cable for iPhone, iPod, and iPad provides a reliable solution for charging and syncing newer generation Apple® mobile devices with your PC or Mac® computer, through an available USB port.
This longer Lightning USB cable offers 2 meters in cable length to overcome distance restrictions while still providing full charging power. The reversible 8-pin Lightning connector can be plugged into your iOS-enabled device with either side facing up, meaning there is no wrong way of inserting the cable into the device.
This durable cable is Apple MFi certified and backed by a 2-year warranty to ensure dependable performance.
- Cable jacket type: PVC
- Cable length: 2m
- Colour: White
- Connector A: USB A (4 pin) male
- Connector B: Apple Lightning connector (8-pin) male
- Connector plating: Nickel
- Connector style: Straight
- Manufacturer's part no. USBLT2MW
Note: If your computer USB port does not deliver sufficient power and you see a "Not Charging" message on your iPad or other Apple device, you can use this Lightning to USB Cable with the USB 2.0 Fast Charging Adaptor USB2CHADP in order to fast charge your devices.
| Cable Length |
2m |
| Connector 1 |
USB 2.0 A male |
| Connector 2 |
USB Lightning |
| Colour |
White |
| Type |
Lightning to USB cable |
| Certification |
CE, REACH |
| Compatibility |
iPhone / iPod / iPad |
| Compliance certificates |
RoHS |
| Connector 1 form factor |
Straight |
| Connector 1 gender |
Male |
| Connector 2 form factor |
Straight |
| Connector 2 gender |
Male |
| Connector contacts plating |
Nickel |
| Harmonized System (HS) code |
85177900 |
| Jacket material |
Polyvinyl chloride (PVC) |
| Master (outer) case height |
325 mm |
| Master (outer) case length |
355 mm |
| Master (outer) case width |
355 mm |
| Maximum data transfer rate |
480 Mbit/s |
| Package depth |
202 mm |
| Package height |
25 mm |
| Package weight |
111 g |
| Package width |
152 mm |
| Plug and Play |
Yes |
| Product colour |
White |
| Products per master (outer) case |
60 pc(s) |
| Quantity per pack |
1 pc(s) |
| USB version |
USB 2.0 |
| Weight |
66 g |
To use this facility please Sign In.
Sign In