StarTech.com USBLT2MB Black 2m Lightning Connector To USB Cable For iPod / iPhon

Order Code:

19-9055

Brand: StarTech.com MPN: USBLT2MB EAN-13: 0065030850674
Qty Was Unit Price (Ex VAT)
1+ £20.66 £20.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
120 in stock, despatched in 2 working days

The StarTech.com USBLT2MB 2m Black Lightning to USB Cable for iPhone, iPod, and iPad provides a reliable solution for charging and syncing your newer generation Apple® mobile devices with your PC or Mac® computer, through an available USB port.

This longer Lightning USB cable offers 2 meters in cable length to overcome distance restrictions while still providing full charging power. The reversible 8-pin Lightning connector can be plugged into your iOS-enabled device with either side facing up, meaning there is no wrong way of inserting the cable into the device.

This durable cable is Apple MFi certified and backed by a 2-year warranty.


  • Cable jacket type: PVC
  • Cable length: 2m
  • Colour: Black
  • Connector A: USB A (4 pin) male
  • Connector B: Apple Lightning connector (8-pin) male
  • Connector plating: Nickel
  • Connector style: Straight
  • Manufacturer's part no. USBLT2MB

Note: If your computer USB port does not deliver sufficient power and you see a "Not Charging" message on your iPad or other Apple device, you can use this Lightning to USB Cable with the USB 2.0 Fast Charging Adaptor USB2CHADP in order to fast charge your devices.

Cable Length 2m
Connector 1 USB 2.0 A male
Connector 2 USB Lightning
Colour Black
Type Lightning to USB cable
Compatibility Apple iPhone / iPod / iPad
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel
Harmonized System (HS) code 85177900
Jacket material Polyvinyl chloride (PVC)
Master (outer) case height 324 mm
Master (outer) case length 355 mm
Master (outer) case width 341 mm
Maximum data transfer rate 480 Mbit/s
Package depth 201 mm
Package height 21 mm
Package weight 112 g
Package width 151 mm
Plug and Play Yes
Product colour Black
Products per master (outer) case 60 pc(s)
Quantity per pack 1 pc(s)
USB version USB 2.0
Weight 66 g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot