StarTech.com USBLT1MW 1m White Apple® Lightning Connector - USB Cable

Order Code:

19-9049

Brand: StarTech.com MPN: USBLT1MW EAN-13: 0065030850599
Qty Was Unit Price (Ex VAT)
1+ £19.11 £19.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
270 in stock, despatched in 2 working days

The StarTech.com USBLT1MW 1m white Lightning to USB Cable for iPhone, iPod, and iPad provides a reliable solution for charging and syncing your newer generation Apple® mobile devices with your PC or Mac® computer, through an available USB port.

The reversible 8-pin Lightning connector can be plugged into your iOS-enabled device with either side facing up, meaning there is no wrong way of inserting the cable into the device.

This durable cable is Apple MFi certified and backed by a 2-year warranty to ensure dependable performance.


  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 1m
  • Colour: White
  • Connector A: USB A (4 pin) male
  • Connector B: Apple Lightning connector (8-pin) male
  • Connector plating: Nickel
  • Connector style: Straight
  • Manufacturer's part no.: USBLT1MW

Note: If your computer USB port does not deliver sufficient power and you see a "Not Charging" message on your iPad or other Apple device, you can use this Lightning to USB Cable with the USB 2.0 Fast Charging Adaptor USB2CHADP in order to fast charge your devices.

Cable Length 1m
Connector 1 USB 2.0 A male
Connector 2 USB Lightning
Colour White
Type Lightning to USB cable
Certification CE, REACH
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel
Harmonized System (HS) code 85177900
Jacket material Polyvinyl chloride (PVC)
Master (outer) case height 325 mm
Master (outer) case length 356 mm
Master (outer) case width 348 mm
Maximum data transfer rate 480 Mbit/s
Package depth 202 mm
Package height 21 mm
Package weight 64 g
Package width 152 mm
Plug and Play Yes
Product colour White
Products per master (outer) case 60 pc(s)
Quantity per pack 1 pc(s)
USB version USB 2.0
Weight 21 g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot