Christmas Opening Hours and Delivery Dates here

StarTech.com USBEXTAA6BK 6 ft Black USB 2.0 Extension Cable A To A - M/F

Order Code:

19-9033

Brand: StarTech.com MPN: USBEXTAA6BK EAN-13: 0065030840811
Qty Unit Price (Ex VAT)
1+ £3.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
720 in stock, despatched in 2 working days

This 6-foot USB Extension Cable (A-A) from StarTech.com features 1 USB A male connector and 1 USB A female connector, extending the connection between USB 2.0 devices by up to 6 feet and providing better placement of peripheral devices and adding flexibility to existing USB ports.

This high quality USB extension cable is fully rated for use with USB 1.1 and USB 2.0 devices, and is backed by StarTech.com's lifetime warranty.


  • Cable jacket type: PVC
  • Cable length: 1.8m
  • Colour: Black
  • Connector A: USB A (4 pin) male
  • Connector B: USB A (4 pin) female
  • Connector plating: Nickel
  • Interface type and rate: USB 2.0, 480 Mbit/s
  • Manufacturer's part no. USBEXTAA6BK
Length 1.8m
Connector 1 USB 2.0 A male
Connector 2 USB 2.0 A female
Colour Black
Type Male to female

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot