Christmas Opening Hours and Delivery Dates here

StarTech.com USBAUBL1M USB To Micro USB Intelligent Charging Cable

Order Code:

19-9021

Brand: StarTech.com MPN: USBAUBL1M EAN-13: 0065030861366

Discontinued


Know when your mobile devices have finished charging without having to access them to find out. This Micro-USB charging cable from StarTech.com features an LED indicator to let you know when your mobile devices are fully charged.

The LED indicator at the top of the Micro-USB connector lights up when the cable is connected to your device as well as a USB charger or USB port. A red light indicates your device is still charging and a green light indicates your device is fully charged.

You don't even have to remove the case from your phone or tablet when you charge or sync your device. The cable offers a slim Micro-USB connector moulding which plugs into your device while it's inside a protective case.

The USBAUBL1M is backed by StarTech.com's 2-year warranty for guaranteed reliability.


  • Cable jacket type: PVC
  • Cable length: 1m
  • Colour: Black
  • Connector A: USB A (4 pin) male
  • Connector B: USB Micro-B (5 pin) male
  • Connector plating: Nickel
  • Connector style: Straight
  • Interface type and rate: USB 2.0, 480 Mbit/s
  • Manufacturer's part no. USBAUBL1M
Length 1m
Connector 1 USB 2.0 A male
Connector 2 USB 2.0 micro B male
Colour Black
Type USB to micro B cable

Trustpilot