StarTech.com USBAUB1MBK Micro-USB Cable - M/M - 1m

Order Code:

19-8998

Brand: StarTech.com MPN: USBAUB1MBK EAN-13: 0065030858106
Qty Unit Price (Ex VAT)
1+ £4.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
90 in stock, despatched in 2 working days

This USBAUB1MBK 1m Micro USB cable from StarTech.com is designed to suit black mobile devices and provides a reliable solution for charging and syncing Micro USB mobile devices. The slim design lets you plug into your device without having to take it out of its case for every charge and sync.

Designed and constructed for maximum durability, this high quality USB-A to Micro-B cable is backed by StarTech.com's lifetime warranty.


  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 1m
  • Colour: Black
  • Connector A: USB A (4 pin) male
  • Connector B: USB Micro-B (5 pin) male
  • Connector plating: Nickel
  • Connector style: Straight
  • Interface type & rate: USB 2.0 - 480 Mbit/s
  • Manufacturer's part no.: USBAUB1MBK
Cable Length 1m
Connector 1 USB 2.0 A male
Connector 2 USB 2.0 micro B male
Colour Black
Type USB to micro B cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot