StarTech.com USBAMB2MD 2m Mini USB Cable - A To Down Angle Mini B

Order Code:

19-8996

Brand: StarTech.com MPN: USBAMB2MD EAN-13: 0065030851329
Qty Was Unit Price (Ex VAT)
1+ £3.80 £3.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

The USBAMB2MD 2m USB to Down Angle Mini USB Cable from StarTech.com provides a high quality connection between Mini USB 2.0 mobile devices (smartphones, GPS, digital cameras, portable hard drives, etc.) and a PC or Mac® computer for everyday tasks such as charging, data synchronisation or file transfers.

The down-angled Mini USB connector allows you to access your Mini USB devices while keeping the cable out of the way and stress away from the port.

Designed and constructed for maximum durability, this high quality USB to Mini USB cable is backed by StarTech.com's lifetime warranty.


  • Cable jacket type: PVC
  • Cable length: 2m
  • Colour: Black
  • Connector A: USB A (4 pin) male
  • Connector B: USB Mini-B (5 pin) male
  • Connector plating: Nickel
  • Connector style: Straight to down angle
  • Interface type and rate: USB 2.0, 480 Mbit/s
  • Manufacturer's part no. USBAMB2MD
Cable Length 2m
Connector 1 USB 2.0 A male
Connector 2 USB 2.0 mini B male
Colour Black
Type USB to mini B cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot