The USB3SEXT2MBK black SuperSpeed USB 3.0 extension cable from StarTech.com offers a durable, high-quality connection which harnesses the full capability of the USB 3.0 standard.
This USB 3.0 male-to-female cable extends a USB 3.0 cable connection by up to 2 metres and delivers the full USB 3.0 bandwidth of 5Gbps, supporting maximum throughput between compatible devices when used with a USB 3.0 host and device.
This USB 3.0 extension cord features high-quality Shielded Twisted Pair (STP) construction, helping to prevent electromagnetic interference and ensuring reliable data communication.
The USB3SEXT2MBK is backed by a lifetime warranty, providing guaranteed quality and reliability.
- Cable jacket type: PVC
- Cable length: 2m
- Colour: Black
- Connector A: USB 3.0 A (9 pin, SuperSpeed) male
- Connector B: USB 3.0 A (9 pin, SuperSpeed) female
- Connector plating: Nickel
- Connector style: Straight
- Interface type and rate: USB 3.0, 5 Gbit/s
- Manufacturer's part no. USB3SEXT2MBK
| Cable Length |
2m |
| Connector 1 |
USB 3.0 A male |
| Connector 2 |
USB 3.0 A female |
| Colour |
Black |
| Type |
USB 3.0 to USB 3.0 |
To use this facility please Sign In.
Sign In