Christmas Opening Hours and Delivery Dates here

StarTech.com USB3SEXT1M 1 m SuperSpeed USB 3.0 Extension Cable A To A - M/F

Order Code:

19-9217

Brand: StarTech.com MPN: USB3SEXT1M EAN-13: 0065030848947
Qty Unit Price (Ex VAT)
1+ £8.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 2 working days

The USB3SEXT1M SuperSpeed USB 3.0 extension cable from StarTech.com offers a durable, high quality connection which harnesses the full capability of the USB 3.0 standard.

Designed for next-generation SuperSpeed USB device connections, this USB 3.0 male to female cable extends a USB 3.0 cable connection by up to 1 metre and delivers the full USB 3.0 bandwidth of 5Gbps, supporting maximum throughput between compatible devices when used with a USB 3.0 host and device.

This USB 3.0 extension cord features high quality Shielded Twisted Pair (STP) construction, helping to prevent electromagnetic interference and ensuring reliable data communication.

The USB3SEXT1M is backed by a lifetime warranty, providing guaranteed quality and reliability.


  • Cable jacket type: PVC
  • Cable length: 1m
  • Colour: Blue
  • Connector A: USB 3.0 A (9 pin, SuperSpeed) male
  • Connector B: USB 3.0 A (9 pin, SuperSpeed) female
  • Connector plating: Nickel
  • Interface type and rate: USB 3.0, 5 Gbit/s
  • Manufacturer's part no. USB3SEXT1M
Length 1m
Connector 1 USB 3.0 A male
Connector 2 USB 3.0 A female
Colour Blue
Type USB 3.0 to USB 3.0

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot