RVFM USB3-803BL USB 3.0 A Male - B Blue Cable 3m

Order Code:

19-4210

Brand: RVFM MPN: USB3-803BL EAN-13: 5055781223464

Discontinued


A Blue 3m A Male to B Male cable compatible with the new USB 3.0 standard, a major revamp of current USB technology, enabling USB interfaces to stay current with modern demands for connectivity bandwidth.

Dubbed 'SuperSpeed USB', USB 3.0 promises a major leap forward in transfer speeds and capability, while maintaining backwards compatibility with current USB 2.0 devices.


  • Blue 3m USB A Male to B Male Cable
  • USB 3.0 SuperSpeed
  • USB 2.0, 1.1 compatible
  • 10 Pin
  • 28 AWG
  • Overall Cable Diameter 5.0mm
  • Shielded, Braided and Drain
  • Gold contacts
  • Nickel Connector
Connector 1 USB 3.0 A male
Connector 2 USB 3.0 B male
Colour Blue
Type USB 3.0 A male to B male
Length 3m

Trustpilot