StarTech.com USB110EXT2 1 Port USB 1.1 Extender Over Cat5/6 - 40m

MPN
USB110EXT2
Brand
StarTech.com
EAN-13
0065030847896
Order Code
19-9588
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £127.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

The USB110EXT2 USB 1.1 Extender from StarTech.com enables you to extend a USB 1.1 connection over distances of up to 40-meters (131feet) using standard Cat5 or Cat6 UTP cabling, bypassing the normal limitation of 5m (15ft) for USB 1.1 devices and allows for the host computer system to be safely stored in a remote location.

The USB Extender features a compact design with no external power requirements, making it the ideal solution for remote USB cameras, keyboards, mice or other input devices for environments where install space or access to electrical outlets is limited.

Able to deliver up to 300mA of power (when supplied with 500mA from the host computer), the extender is fully compliant with the USB 1.1 specification, with support for up to 12Mbps of data bandwidth.

It is backed by a 3-year warranty and free lifetime technical support.


  • Cabling: Cat 5e UTP or better
  • Colour: Black
  • Connectors, local unit: RJ-45 female, USB A (4 pin) male
  • Connectors, remote unit: RJ-45 female, USB A (4 pin) female
  • Enclosure type: Plastic
  • Max distance: 40m / 131ft
  • Maximum data transfer rate: 12 Mbps
  • OS compatibility: OS independent, no additional drivers or software required
  • Ports: 1
  • USB-powered
  • System and cable requirements: Available USB port
  • Product dimensions: 85 x 40 x 25mm
  • Manufacturer's part no. USB110EXT2
Type N/A
Interface USB
Cable types supported Cat5, Cat6
Certification CE, FCC, REACH
Colour Black
Compliance certificates RoHS
Data transfer rate 12 Mbit/s
Depth 85mm
Ethernet LAN (RJ-45) ports 2
Harmonized System (HS) code 85176990
Height 25mm
Manual Yes
Maximum data transfer rate 12 Mbps
Maximum transfer distance 40m
Number of Outputs 1
Operating relative humidity (H-H) 20 - 80%
Operating temperature (T-T) 0 - 50°C
Package depth 128mm
Package height 60mm
Package weight 170g
Package width 128mm
Product colour Black
Storage temperature (T-T) -20 - 70°C
USB 2.0 ports quantity 1
Weight 110g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot