Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Conrad USB Digital Microscope 90x to 500x, 2.0 Megapixel

Order Code:  

49-0055

  Copy to clipboard
Brand: Conrad  Copy to clipboard MPN: 191389  Copy to clipboard EAN-13: 4016138721348
  • Country of Origin:
 Report an error

Discontinued

This USB digital microscope 90x to 500x from Conrad has a maximum magnification range of 500x with 2.0 megapixel, making it an deal model for applications where high magnification is required. Use the included software to measure distances between objects in images and email to friends and colleagues.


  • 90x to 500x magnification range
  • 2.0 Megapixel camera
  • Measurement software included
  • Adjustable pedestal
  • Dimensions: (Ø x H) 34mm x 100mm
  • Operating voltage: 5V DC sbout USB
  • Optical video resolution: 640 x 480 pix
  • Photo resolution (optical): 1600 x 1200 pix
  • Videoformat: AVI und WMV
  • 4x LEDs
  • Manufacturer's part 191389

System Requirements: Windows® 2000/XP/Windows Vista™/Windows® 7.
Magnification 90x to 500x
Dimensions (Ø x H) 34 x 100mm
Operating Voltage 5 V/DC über USB
Optical resolution 2.0 Megapixel
Optical video resolution 640 x 480pix
Photo resolution (optical) 1600 x 1200pix
Specification USB

Reviews


Be the first to submit a review