Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Greisinger USB 3100N interface converter Compatible with GMH-3xxx-ser

Order Code:  

60-3728

  Copy to clipboard
Brand: Greisinger  Copy to clipboard MPN: USB 3100N Copy to clipboard EAN-13: 4016138771091
 Report an error
Qty Unit Price (Ex VAT)
1+ £78.30

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
15 available to back OrderBack-order availability date - 12/06/2024

The Greisinger USB 3100 N is an Electrically Isolated Interface Converter that will enable the connection of devices of the GMH 3xxx Series to the USB interface of a PC.


  • For electrically isolated connection of a GMH 3xxx to the USB-interface of your PC
  • Interface Converter
  • Connection to PC: USB
  • Connection to GMH: 3.5mm jack connector
  • Connection cable: 1m
  • Miscellaneous: electrically isolated
  • Product-ID: 601092
  • Manufacturer's part: Greisinger USB 3100 N
Type Interface converter
Measurement Range N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review