BRAINBOXES US-720 1 Port Industrial RS-422/485 USB-C to Serial Adapter

Order Code:

43-1017

Brand: Brainboxes MPN: US-720 EAN-13: 837324004618
Qty Was Unit Price (Ex VAT)
1+ £33.32 £31.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/03/2026

The US-720 USB-C to 1 Port 422/485 Industrial USB to Serial Adapter is a tough ultra small USB-C to serial adapter suitable for any environment. It's the closest you can get to an integrated RS422/485 serial COM port. With a high retention USB connector for an unbreakable connection, it comes with 1m USB-B to USB-C cable . This product will match whatever baud rate your equipment needs without data loss. Includes large 512 byte Tx and Rx and high data throughput. Works across the full spectrum of baud rates up to 921,600 including standard and arbitrary values.

Brainboxes provide their own software drivers – eliminating many common problems with USB to Serial – giving you have a reliable, stable, native com port solution. Drivers for Windows 32 bit and 64 bit Operating Systems including Windows 8, Windows 8.1, Windows 10, Windows Server 2016, Windows Server 2019


  • Brainboxes smallest form factor USB-C to serial adapter
  • High retention USB connector
  • Comes with 1m USB-B to USB-C cable
  • Works where many other USB to Serial devices do not
  • Industrial Specification: IP-50
  • -40°C to +80°C/-40°F to +176°F
Connector A USB
Connector B 9 Pin Male
IP Rating IP50
Number of Inputs 1
Number of Outputs 1
Other Output(s) RS-422/485
Type Wall mounted and desktop

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot