Electrolube UR5634RP250G Optically Clear Polyurethane Resin 250g

MPN
30005611.0250GM
Brand
Electrolube
EAN-13
5028356105571
Order Code
87-1235
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.69
10+ £20.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional 10 due on 06/10/2026

A two-part, semi-rigid optically clear polyurethane resin ideal for use in decorative and protective applications.


  • Carefully selected blend of components
  • An extremely durable, low viscosity system is achieved which can be used for a wide variety of applications
  • Water white transparency; ideal for LED applications
  • 1:1 by volume mix ratio; aids ease of processing
  • Does not contain IPDI; low hazard material
  • High resistance to weather/UV, acids and alkalis, water and mould growth; suitable for a range of environments


Type Polyurethane
Colour Clear
Dispensing Method Mix and apply
Weight / Volume 250g

Questions

*Question functionality currently disabled
Question by: Product code: 87-1235

Q. Can you give me the volume per pack

A. Hi Alan, thank you for your question. The volume is 277.5ml per pack.

Reviews

Be the first to submit a review

Trustpilot