Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Electrolube UR5604RP250G General Purpose Polyurethane Resin UL Approved 250g

Order Code:  

87-4474

  Copy to clipboard
Brand: Electrolube  Copy to clipboard MPN: UR5604RP250G Copy to clipboard EAN-13: 5028356106271
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £19.12
5+ £15.29

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
9 in Stock, despatched same dayAdditional quantity lead time 9 weeks

Electrolube UR5604 is a two-part, high performance polyurethane resin especially formulated for potting and encapsulating. It is also ideal as a general purpose UL approved resin.


  • General purpose polyurethane resin
  • Ideal for a wide variety of challenging environments
  • High level of flame retardancy
  • Low mixed viscosity ensures quick and efficient potting
  • Excellent adhesion to a wide variety of substrates
  • UL approved to UL94 V-0
  • Supplied in a 250g pack containing resin and hardener
  • Electrolube type UR5604


Colour Black
Dispensing Method Bag
Type Polyurethane
Weight 250g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review