UniStrand UNI-CTTNHD13 Cable Tie Tension Tools Width 13mm

Order Code:

04-0922

Brand: UniStrand MPN: UNI-CTTNHD13
Qty Unit Price (Ex VAT)
1+ £7.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayContact us for additional stock

UniStrand UNI-CTTN-HD13 Cable Tie Tension Tool Width 13mm

Cable Tie Tensioner and Cutter Heavy Duty, designed for fast, safe tensioning and cutting of cable ties up to 13mm wide.
Features all-metal construction for durability and a trigger mechanism to reduce operator fatigue.
Suitable for use with Nylon Cable Ties.


  • Colour: Red
  • Main Body Material: Aluminium
  • Cutter Material: Carbon Steel
  • Max. Cable Tie Thickness: 2.3mm
  • Suitable for Cable Tie Widths: 3.6mm to 13mm
Type Cable Tie tension and cutter gun
Cable Tie Thickness (Max.) 2.3mm
Cable Tie Width (Max.) 13.0mm
Cable Tie Width (Min.) 3.6mm
Dimensions 210 x 86 x 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot