UniStrand UNI-CTTNHD Cable Tie Tension Tools Width 3.6-9mm

Order Code:

04-0921

Brand: UniStrand MPN: UNI-CTTNHD
Qty Unit Price (Ex VAT)
1+ £8.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 3 days

UniStrand UNI-CTTN-HD Cable Tie Tension Tool Width 3.6 - 9.0mm

Cable Tie Tensioner and Cutter Heavy Duty, designed for fast, safe tensioning and cutting of cable ties up to 9mm wide.
Features a Stop Guide and a single spring loaded trigger mechanism for comfort of use.
Suitable for use with Nylon Cable Ties.


  • Colour: Red
  • Main Body Material: Aluminium
  • Cutter Material: Carbon Steel
  • Max. Cable Tie Thickness: 2.3mm
  • Suitable for Cable Tie Widths: 3.6mm to 9mm
Type Cable Tie tension and cutter gun
Cable Tie Thickness (Max.) 2.3mm
Cable Tie Width (Max.) 9.0mm
Cable Tie Width (Min.) 3.6mm
Dimensions 191 x 110 x 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot