UniStrand UNI-CTTN Cable Tie Tension Tools Width 2.2-4.8mm

Order Code:

04-0920

Brand: UniStrand MPN: UNI-CTTN
Qty Unit Price (Ex VAT)
1+ £13.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayAdditional quantity lead time 3 days

UniStrand UNI-CTTN Cable Tie Tension Tool Width 2.2 - 4.8mm

Cable Tie Tensioner and Cutter designed for fast, safe tensioning and cutting of cable ties.
Features adjustable tension setting and a trigger mechanism to reduce operator fatigue.
Suitable for use with Nylon Cable Ties.


  • Colour: Red/Black
  • Main Body Material: Aluminium
  • Cutter Material: Carbon Steel (HRC46-50)
  • Max. Cable Tie Thickness: 1.6mm
  • Suitable for Cable Tie Widths: 2.2mm to 4.8mm
Type Cable Tie tension and cutter gun
Cable Tie Thickness (Max.) 1.6mm
Cable Tie Width (Max.) 4.8mm
Cable Tie Width (Min.) 2.2mm
Dimensions 178 x 140 x 29mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot