UniStrand UNI-CT8B Black 300mm Nylon Cable Ties Standard(4.8mm) Pack of 100

Order Code:

04-0878

Brand: UniStrand MPN: UNI-CT8B
Qty Unit Price (Ex VAT)
1+ £1.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
799 in stock, despatched same dayAdditional quantity lead time 3 days

UniStrand Standard Range UNI-CT8-B Nylon Cable Ties Black, 300mm x 4.8mm.

Self-locking for fast and easy application. High tensile strength with low insertion force.
Excellent resistance to weathering and ageing. Suitable for a multitude of uses in various industries and many other applications.
Ideal for securing wires, cables and hose.


  • Colour: Black
  • Material: Nylon 66
  • Tensile Strength: 22kg
  • Cable Bundle Diameter (Max): 83mm
  • Flammability Rating: UL94V-2
  • Operating Temperature Range: -40°C to +85°C
  • Supplied in packs of 100
Length 300mm
Width 4.8mm
Colour Black
Material Nylon
Type Self locking
Size 300 x 4.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot