UniStrand UNI-CT7W Natural 292mm Nylon Cable Ties Intermediate(3.6mm) Pck of 100

Order Code:

04-0873

Brand: UniStrand MPN: UNI-CT7W
Qty Unit Price (Ex VAT)
1+ £1.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional 50 due on 23/04/2026

UniStrand Intermediate Range UNI-CT7-W Nylon Cable Ties Natural, 292mm x 3.6mm.

Self-locking for fast and easy application. High tensile strength with low insertion force.
Excellent resistance to weathering and ageing. Suitable for a multitude of uses in various industries and many other applications.
Ideal for securing wires, cables and hose.


  • Colour: Natural
  • Material: Nylon 66
  • Tensile Strength: 18kg
  • Cable Bundle Diameter (Max): 76mm
  • Flammability Rating: UL94V-2
  • Operating Temperature Range: -40°C to +85°C
  • Supplied in packs of 100
Length 292mm
Width 3.6mm
Colour Natural
Material Nylon
Type Self locking
Size 292 x 3.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot