Christmas Opening Hours and Delivery Dates here

UniStrand UNI-CT3W Natural 160mm Nylon Cable Ties Standard(4.8mm) Pack of 100

Order Code:

04-0881

Brand: UniStrand MPN: UNI-CT3W
Qty Unit Price (Ex VAT)
1+ £1.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
97 in stock, despatched same dayAdditional quantity lead time 3 days

UniStrand Standard Range UNI-CT3-W Nylon Cable Ties Natural, 160mm x 4.8mm.

Self-locking for fast and easy application. High tensile strength with low insertion force.
Excellent resistance to weathering and ageing. Suitable for a multitude of uses in various industries and many other applications.
Ideal for securing wires, cables and hose.


  • Colour: Natural
  • Material: Nylon 66
  • Tensile Strength: 22kg
  • Cable Bundle Diameter (Max): 39mm
  • Flammability Rating: UL94V-2
  • Operating Temperature Range: -40°C to +85°C
  • Supplied in packs of 100
Colour Natural
Type Self locking
Size 160 x 4.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot