Christmas Opening Hours and Delivery Dates here

UniStrand UNI-CT37B Black 750mm Nylon Cable Ties Wide(7.6mm) Pack of 100

Order Code:

04-0892

Brand: UniStrand MPN: UNI-CT37B
Qty Unit Price (Ex VAT)
1+ £11.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional quantity lead time 3 days

UniStrand Wide Range UNI-CT37-B Nylon Cable Ties Black, 750mm x 7.6mm.

Self-locking for fast and easy application. High tensile strength with low insertion force.
Excellent resistance to weathering and ageing. Suitable for a multitude of uses in various industries and many other applications.
Ideal for securing wires, cables and hose.


  • Colour: Black
  • Material: Nylon 66
  • Tensile Strength: 55kg
  • Cable Bundle Diameter (Max): 218mm
  • Flammability Rating: UL94V-2
  • Operating Temperature Range: -40°C to +85°C
  • Supplied in packs of 100
Colour Black
Type Self locking
Size 750 x 7.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot