Christmas Opening Hours and Delivery Dates here

UniStrand UNI-CT26W Natural 250mm Nylon Cable Ties Standard(4.8mm) Pack of 100

Order Code:

04-0883

Brand: UniStrand MPN: UNI-CT26W
Qty Unit Price (Ex VAT)
1+ £1.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
107 in stock, despatched same dayAdditional quantity lead time 3 days

UniStrand Standard Range UNI-CT26-W Nylon Cable Ties Natural, 250mm x 4.8mm.

Self-locking for fast and easy application. High tensile strength with low insertion force.
Excellent resistance to weathering and ageing. Suitable for a multitude of uses in various industries and many other applications.
Ideal for securing wires, cables and hose.


  • Colour: Natural
  • Material: Nylon 66
  • Tensile Strength: 22kg
  • Cable Bundle Diameter (Max): 68mm
  • Flammability Rating: UL94V-2
  • Operating Temperature Range: -40°C to +85°C
  • Supplied in packs of 100
Colour Natural
Type Self locking
Size 250 x 4.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot