UniStrand UNI-CT1B Black 100mm Nylon Cable Ties Miniature(2.5mm) Pack of 100

Order Code:

04-0861

Brand: UniStrand MPN: UNI-CT1B
Qty Unit Price (Ex VAT)
1+ £0.486
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2,247 in stock, despatched same dayAdditional quantity lead time 3 days

UniStrand Miniature Range UNI-CT1-B Nylon Cable Ties Black, 100mm x 2.5mm.

Self-locking for fast and easy application. High tensile strength with low insertion force.
Excellent resistance to weathering and ageing. Suitable for a multitude of uses in various industries and many other applications.
Ideal for securing wires, cables and hose.



  • Colour: Black
  • Material: Nylon 66
  • Tensile Strength: 8kg
  • Cable Bundle Diameter (Max): 22mm
  • Flammability Rating: UL94V-2
  • Operating Temperature Range: -40°C to +85°C
  • Supplied in packs of 100



Length 100mm
Width 2.5mm
Colour Black
Material Nylon
Type Self locking
Size 100 x 2.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot