UniStrand UNI-CT12W Natural 432mm Nylon Cable Ties Standard(4.8mm) Pack of 100

Order Code:

04-0886

Brand: UniStrand MPN: UNI-CT12W
Qty Unit Price (Ex VAT)
1+ £1.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional 50 due on 23/04/2026

UniStrand Standard Range UNI-CT12-W Nylon Cable Ties Natural, 432mm x 4.8mm.

Self-locking for fast and easy application. High tensile strength with low insertion force.
Excellent resistance to weathering and ageing. Suitable for a multitude of uses in various industries and many other applications.
Ideal for securing wires, cables and hose.


  • Colour: Natural
  • Material: Nylon 66
  • Tensile Strength: 22kg
  • Cable Bundle Diameter (Max): 125mm
  • Flammability Rating: UL94V-2
  • Operating Temperature Range: -40°C to +85°C
  • Supplied in packs of 100
Width 4.8mm
Colour Natural
Material Nylon
Type Self locking
Size 432 x 4.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot