Christmas Opening Hours and Delivery Dates here

UniStrand UNI-CT11W Natural 370mm Nylon Cable Ties Wide(7.6mm) Pack of 100

Order Code:

04-0897

Brand: UniStrand MPN: UNI-CT11W
Qty Unit Price (Ex VAT)
1+ £4.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched same dayAdditional 100 due on 29/12/2025

UniStrand Wide Range UNI-CT11-W Nylon Cable Ties Natural, 370mm x 7.6mm.

Self-locking for fast and easy application. High tensile strength with low insertion force.
Excellent resistance to weathering and ageing. Suitable for a multitude of uses in various industries and many other applications.
Ideal for securing wires, cables and hose.


  • Colour: Natural
  • Material: Nylon 66
  • Tensile Strength: 55kg
  • Cable Bundle Diameter (Max): 101mm
  • Flammability Rating: UL94V-2
  • Operating Temperature Range: -40°C to +85°C
  • Supplied in packs of 100


  • Colour Natural
    Type Self locking
    Size 370 x 7.6mm

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot