Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Uni-T UTP3705S 0-32V 5A DC Power Supply 2 Channel

Order Code:  

85-4048

  Copy to clipboard
Brand: Uni-T  Copy to clipboard MPN: UTP3705S Copy to clipboard
 Report an error

Discontinued

The Uni-T 0-32V 5a DC Power Supply 2 Channel is a high quality, regulated DC power supply with variable output voltage and current limiting. Suitable for a wide range of applications, from domestic to laboratory and industrial, it remains one of the most efficient and affordable DC power supplies available.


  • Power: 220V ±10%, 50Hz ± 4%
  • Product Colour: Red and grey
  • 4kg
  • 210 x 152 x 305mm
  • Standard Accessories: Test lead, English manual and power cord

CE Approved.

Not recommended for use as a battery charger.


Number of Outputs 2
Output Current Max. 5A
Output Current Min. 5A
Output Voltage Max. 32V
Output Voltage Min. 0V
Power Rating 320W
Supply Voltage Range 220V
Temperature Range N/A

Reviews


Be the first to submit a review

Trustpilot