Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Prowave 400EP18A 40KHz Plastic Ultrasonic transceiver enclosed type

Order Code:  

35-1770

  Copy to clipboard
Brand: Prowave  Copy to clipboard MPN: 400EP18A  Copy to clipboard
 Report an error

Discontinued

A 18mm diameter, 40kHz ultrasonic transceiver of the standard enclosed type. The back of the case is completely sealed with resin, protecting the device from exposure to the environment, enabling this transducer to be safely used in outdoor conditions, as well as dusty indoor conditions. The transceiver consists of a housing with an integral metal diaphragm, the device operating at the resonant value of the first harmonic. Suitable applications for this device include: echo ranging, robotics, vehicle reversing systems and energy saving equipment.


  • Compact and light weight
  • High sensitivity and sound pressure level
  • Excellent temperature and humidity durability
  • Low cost
  • Waterproof and dust-proof

Note: Although the devices are constructed to be watertight, they are not recommended for use under water.
Sound Frequency 40kHz
Operating Voltage 20V

Reviews


Be the first to submit a review