Kemo B214 Ultrasonic Proximity Sensor Kit

Order Code:

70-1408

Brand: Kemo MPN: B214 EAN-13: 4024028012148
Qty Unit Price (Ex VAT)
1+ £10.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
133 in stock, despatched in 4 working days

This module kit senses the presence of an approaching body at a distance of 10 to 80cm (depending on the size of the body), and lights an LED.


  • Uses include: parking assistance for cars and alarm sensors
  • The device uses the same principle as the ultrasonic echo ranging of bats
  • Kemo type B214

Requires assembly. This kit may be extended to relay operation with relay board 70-1404 (not included).
Type Proximity sensor
Detection Range Up to 800mm
Sound Frequency 40kHz
Operating Voltage 9 to 12V

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, March 14, 2019 | Question by: Rapid Customer | Product code: 70-1408
Q. How big is this circuit?
A. Hi Jack, thank you for your question. The PCB measures approximately 54mm x 44mm.

Reviews

Be the first to submit a review

Trustpilot