Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Behringer Ultracoustic ACX1800

Order Code:  

35-4327

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: ACX1800  Copy to clipboard EAN-13: 4033653051781
 Report an error

Discontinued

The 180W Behringer Ultracoustic ACX1800 guitar amplifier features two channels and is the ideal amp for a one-person show with an acoustic guitar and a mic for vocals.

If you're just getting started as a guitarist, this is a great way to play along with your favourite tunes. Or, if you're playing an extended set, you can use the CD In section to provide music during breaks.

The ACX1800 features numerous audio solutions at the touch of a button. Both channels feature a 7-band EQ equipped with Behringer's Feedback Detection System for instant feedback elimination.

You also get a 24-bit FX processor per channel featuring 16 incredible presets. There's also a foot switch for remote activation of the effects.

Two original 8" Bugera dual-cone speakers project your sound with the utmost integrity.


  • Powerful 180W, 2-channel stereo amplifier for acoustic instruments and vocals
  • 2 dedicated instrument and microphone channels with separate Gain, Compressor and FX controls
  • Individual 9-band graphic EQ on each channel
  • Dedicated Tuner switch per channel for use with external tuner
  • Switchable Phase correction on Channel 1 and Master for feedback prevention
  • Instrument and mic FX Inserts for external effects devices (stomp boxes, rack effects, etc)
  • Balanced stereo XLR Line Out with Ground Lift switch for direct connection to your mixing console
  • Manufacturer's part ACX1800
Type Amplifier
Dimensions 526 x 427 x 242mm

Reviews


Be the first to submit a review