Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Behringer Ultra - Di Pro DI4000

Order Code:  

35-4200

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: DI4000  Copy to clipboard EAN-13: 4033653110105
 Report an error

Discontinued

If you're looking to hitch up your electric or bass guitars to mixers or amps, Behringer's Ultra-DI Pro DI4000 gives you four first-class DI channels in one rack space.

With two inputs (XLR and ¼" TRS), a balanced output (XLR) and a ¼" link output per channel, up to 40dB of switchable input attenuation and up to 20dB of gain, the DI4000 is equipped to deal with virtually any input signal, while the OT-1 output transformers ensure clean, powerful output.


  • Professional and multi-purpose 4-channel direct injection box for stage and studio applications
  • Provides impedance and signal matching for the direct connection of instruments to mixers and amplifiers
  • Ultra-flat frequency response due to Behringer OT-1 transformers
  • Allows direct connection to speaker outputs with up to 3,000W
  • +20dB gain switch for preamplification of low-level signals
  • Switchable input attenuation allows input levels of up to +40dB
  • Phase Reverse switch allows you to instantly correct phase problems
  • Switchable High-cut filter (8 kHz) for guitar applications
  • Ground Lift switch eliminates typical ground loop problems
  • Accurate 8-segment LED level meter for optimum performance
  • ¼" TRS and gold-plated XLR connectors
  • Illuminated switches enable perfect operation in dark stage environments
  • Manufacturer's part DI4000

Reviews


Be the first to submit a review