ESKA UL521.012 Medium Time Delay UL Micro Fuse 5 x 20mm 300mA 250V, Pack of 10

MPN
UL521.012
Brand
ESKA
Order Code
54-5334
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £0.481
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

Ideal for use in all applications for cylindrical micro fuses according to UL-approval.


  • Type: glass tube (clear)
  • Content: 10 pc(s)
  • Dimensions, length: 20mm
  • Dimensions, Ø: 5mm
  • Fuse type: UL micro fuse
  • Nominal current: 0.3A
  • Nominal voltage: 250V
  • Release characteristics: Medium time-lag -mT-
  • Standards/test marks: UL No. 248-14
Type Pack of Fuses
Current Rating 0.3A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Medium blow
Body Material Glass

Reviews

Be the first to submit a review

Trustpilot