Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TT Electronics UKR006-57-KBB 12V DC 1A 12W PSU Wall Mount

Order Code:  

85-3306

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: UKR006-57-KBB  Copy to clipboard
 Report an error

Discontinued

This switch mode PSU features a case with fixing lugs, enabling them to be easily wall mounted.


  • Supplied in 12W version
  • 12V DC fixed output
  • 2.1 x 5.5 x 12mm female barrel
Noise N/A
Output Voltage Max (DC) 12V
Output Current Min. N/A
Output Current Max. 1000mA
Power Rating 12W
Supply Voltage Range (AC) 90 to 264V
Dimensions 92.2 x 26.3 x 49.8mm

Reviews


Be the first to submit a review