IMO UC2-5NU 5V DPCO 1A New Generation Signal Relay

Order Code:

60-1952

Brand: IMO MPN: UC2-5NU

Discontinued


A new generation signal relay that features a compact and light weight UL recognised construction that also meets Bell-Core standard requirements.


  • Compact and light weight
  • 2 Form C (DPCO) contacts
  • 5V Nominal coil voltage
  • Low power consumption (140mW)
  • Super high density mounted
  • Meets Bell–Core standard requirements
  • Meets IEC950/UL1950/EN60950 insulation distance
  • UL recognised, CSA certified
Coil Voltage 5V
Contact Configuration DPCO
Coil Resistance 178Ω
Length 10.6mm
Width 6.5mm
Height 5.5mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Rated Current 1A
Switching Power 37.5VA
Switching Voltage Max (AC) 250V
Switching Voltage Max (DC) 220V

Trustpilot