Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

IMO UC2-12NU 12V DPCO New Generation Signal Relay
Image Representative of Range

IMO UC2-12NU 12V DPCO New Generation Signal Relay

Order Code:  

60-1954

  Copy to clipboard
Brand: IMO  Copy to clipboard MPN: UC2-12NU Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
50+ £3.97

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Standard factory lead time 6 monthsContact us for lead times
Available to back OrderPlease contact us for lead time

A new generation signal relay that features a compact and light weight UL recognised construction that also meets Bell-Core standard requirements.


  • Compact and light weight
  • 2 Form C (DPCO) contacts
  • 12V Nominal coil voltage
  • Low power consumption (140mW)
  • Super high density mounted
  • Meets Bell–Core standard requirements
  • Meets IEC950/UL1950/EN60950 insulation distance
  • UL recognised, CSA certified
Contact Configuration DPCO
Coil Voltage (DC) 12V
Coil Resistance 1028Ω
Switching Voltage Max (DC) 220V
Switching Voltage Max (AC) 250V
Switching Power 37.5VA
Mounting Type PCB
Operating Temperature -40 to +85°C
Height 5.5mm
Length 10.6mm
Width 6.5mm
Switching Current Max 1A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review